
GMT02CG560J50NT15 | |
|---|---|
DigiKey Part Number | 4713-GMT02CG560J50NT15TR-ND - Tape & Reel (TR) 4713-GMT02CG560J50NT15CT-ND - Cut Tape (CT) 4713-GMT02CG560J50NT15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT02CG560J50NT15 |
Description | CAP0201 COG 56PF 5% 25V AEC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,01700 | € 0,17 |
| 50 | € 0,01140 | € 0,57 |
| 100 | € 0,00960 | € 0,96 |
| 500 | € 0,00664 | € 3,32 |
| 1 000 | € 0,00577 | € 5,77 |
| 2 500 | € 0,00484 | € 12,10 |
| 5 000 | € 0,00428 | € 21,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00360 | € 54,00 |
| 30 000 | € 0,00326 | € 97,80 |
| 45 000 | € 0,00310 | € 139,50 |
| 75 000 | € 0,00291 | € 218,25 |
| 105 000 | € 0,00280 | € 294,00 |
| 150 000 | € 0,00270 | € 405,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

