0.47 µF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC43X7R474K25NT

DigiKey Part Number
4713-GMC43X7R474K25NTTR-ND - Tape & Reel (TR)
4713-GMC43X7R474K25NTCT-ND - Cut Tape (CT)
4713-GMC43X7R474K25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC43X7R474K25NT
Description
CAP1812 X7R .47UF 10% 25V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 637
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,50000€ 0,50
10€ 0,41300€ 4,13
100€ 0,33940€ 33,94
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,27906€ 279,06
2 000€ 0,26315€ 526,30
3 000€ 0,25427€ 762,81
5 000€ 0,24351€ 1 217,55
7 000€ 0,23669€ 1 656,83
10 000€ 0,22967€ 2 296,70
Manufacturers Standard Package
Unit Price without VAT:€ 0,50000
Unit Price with VAT:€ 0,61000