
GMC43CG473J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC43CG473J50NTTR-ND - Tape & Reel (TR) 4713-GMC43CG473J50NTCT-ND - Cut Tape (CT) 4713-GMC43CG473J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC43CG473J50NT |
Description | CAP1812 COG .047UF 5% 50V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,33000 | € 1,33 |
| 10 | € 0,88500 | € 8,85 |
| 50 | € 0,70700 | € 35,35 |
| 100 | € 0,65190 | € 65,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,55886 | € 279,43 |
| 1 000 | € 0,53008 | € 530,08 |
| 1 500 | € 0,51567 | € 773,50 |
| 2 500 | € 0,49969 | € 1 249,23 |
| 3 500 | € 0,49035 | € 1 716,23 |
| 5 000 | € 0,48137 | € 2 406,85 |
| Unit Price without VAT: | € 1,33000 |
|---|---|
| Unit Price with VAT: | € 1,62260 |

