
GMC32X7R473J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC32X7R473J50NTTR-ND - Tape & Reel (TR) 4713-GMC32X7R473J50NTCT-ND - Cut Tape (CT) 4713-GMC32X7R473J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32X7R473J50NT |
Description | CAP1210 X7R .047UF 5% 50V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,16000 | € 1,16 |
| 10 | € 0,76000 | € 7,60 |
| 50 | € 0,60200 | € 30,10 |
| 100 | € 0,55310 | € 55,31 |
| 500 | € 0,47074 | € 235,37 |
| 1 000 | € 0,44524 | € 445,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,41376 | € 1 241,28 |
| 6 000 | € 0,39834 | € 2 390,04 |
| 9 000 | € 0,39061 | € 3 515,49 |
| 15 000 | € 0,38205 | € 5 730,75 |
| 21 000 | € 0,37704 | € 7 917,84 |
| Unit Price without VAT: | € 1,16000 |
|---|---|
| Unit Price with VAT: | € 1,41520 |

