
GMC32X7R224K25NT | |
|---|---|
DigiKey Part Number | 4713-GMC32X7R224K25NTTR-ND - Tape & Reel (TR) 4713-GMC32X7R224K25NTCT-ND - Cut Tape (CT) 4713-GMC32X7R224K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32X7R224K25NT |
Description | CAP1210 X7R .22UF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,35000 | € 0,35 |
| 10 | € 0,21200 | € 2,12 |
| 50 | € 0,15700 | € 7,85 |
| 100 | € 0,14010 | € 14,01 |
| 500 | € 0,11180 | € 55,90 |
| 1 000 | € 0,10305 | € 103,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,09225 | € 276,75 |
| 6 000 | € 0,08697 | € 521,82 |
| 9 000 | € 0,08432 | € 758,88 |
| 15 000 | € 0,08139 | € 1 220,85 |
| 21 000 | € 0,07967 | € 1 673,07 |
| 30 000 | € 0,07803 | € 2 340,90 |
| Unit Price without VAT: | € 0,35000 |
|---|---|
| Unit Price with VAT: | € 0,42700 |

