
GMC31X7R105K10NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X7R105K10NTTR-ND - Tape & Reel (TR) 4713-GMC31X7R105K10NTCT-ND - Cut Tape (CT) 4713-GMC31X7R105K10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X7R105K10NT |
Description | CAP1206 X7R 1UF 10% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,09000 | € 0,90 |
| 50 | € 0,06420 | € 3,21 |
| 100 | € 0,05630 | € 5,63 |
| 500 | € 0,04278 | € 21,39 |
| 1 000 | € 0,03864 | € 38,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,03353 | € 100,59 |
| 6 000 | € 0,03104 | € 186,24 |
| 9 000 | € 0,02979 | € 268,11 |
| 15 000 | € 0,02841 | € 426,15 |
| 21 000 | € 0,02760 | € 579,60 |
| 30 000 | € 0,02682 | € 804,60 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19520 |

