0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31X7R104K100NTD

DigiKey Part Number
4713-GMC31X7R104K100NTDTR-ND - Tape & Reel (TR)
4713-GMC31X7R104K100NTDCT-ND - Cut Tape (CT)
4713-GMC31X7R104K100NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31X7R104K100NTD
Description
CAP1206 X7R .1UF 10% 100V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC31X7R104K100NTCal-Chip Electronics, Inc.14 6824713-GMC31X7R104K100NTCT-ND€ 0,13000Parametric Equivalent
12061C104KAR1-EMKYOCERA AVX60478-12061C104KAR1-EMCT-ND€ 20,40000Parametric Equivalent
C3216X7R2A104K160AATDK48 601445-1377-1-ND€ 0,21000Parametric Equivalent
CGA5L2X7R2A104K160AATDK177 951445-5840-1-ND€ 0,24000Parametric Equivalent
CGJ5L2X7R2A104K160AATDK3445-9250-1-ND€ 0,48000Parametric Equivalent
In-Stock: 8 054
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,14000€ 0,14
10€ 0,07600€ 0,76
50€ 0,05380€ 2,69
100€ 0,04710€ 4,71
500€ 0,03548€ 17,74
1 000€ 0,03191€ 31,91
2 500€ 0,02815€ 70,38
5 000€ 0,02589€ 129,45
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,02403€ 240,30
20 000€ 0,02250€ 450,00
30 000€ 0,02174€ 652,20
50 000€ 0,02089€ 1 044,50
70 000€ 0,02040€ 1 428,00
100 000€ 0,01992€ 1 992,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,14000
Unit Price with VAT:€ 0,17080