0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31X7R104K100NT

DigiKey Part Number
4713-GMC31X7R104K100NTTR-ND - Tape & Reel (TR)
4713-GMC31X7R104K100NTCT-ND - Cut Tape (CT)
4713-GMC31X7R104K100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31X7R104K100NT
Description
CAP1206 X7R .1UF 10% 100V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 682
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,13000€ 0,13
10€ 0,07300€ 0,73
50€ 0,05140€ 2,57
100€ 0,04480€ 4,48
500€ 0,03368€ 16,84
1 000€ 0,03026€ 30,26
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,02604€ 78,12
6 000€ 0,02399€ 143,94
9 000€ 0,02295€ 206,55
15 000€ 0,02181€ 327,15
21 000€ 0,02115€ 444,15
30 000€ 0,02051€ 615,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,13000
Unit Price with VAT:€ 0,15860