New Product
0.22 µF ±10% 100V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31X5R224K100NT

DigiKey Part Number
4713-GMC31X5R224K100NTTR-ND - Tape & Reel (TR)
4713-GMC31X5R224K100NTCT-ND - Cut Tape (CT)
4713-GMC31X5R224K100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31X5R224K100NT
Description
CAP1206 X5R .22UF 10% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,31000€ 0,31
10€ 0,18700€ 1,87
50€ 0,13760€ 6,88
100€ 0,12240€ 12,24
500€ 0,09698€ 48,49
1 000€ 0,08912€ 89,12
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,07944€ 238,32
6 000€ 0,07470€ 448,20
9 000€ 0,07233€ 650,97
15 000€ 0,06970€ 1 045,50
21 000€ 0,06816€ 1 431,36
30 000€ 0,06668€ 2 000,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,31000
Unit Price with VAT:€ 0,37820