
GMC31X5R106K10NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X5R106K10NTTR-ND - Tape & Reel (TR) 4713-GMC31X5R106K10NTCT-ND - Cut Tape (CT) 4713-GMC31X5R106K10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X5R106K10NT |
Description | CAP1206 X5R 10UF 10% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,11400 | € 1,14 |
| 50 | € 0,08160 | € 4,08 |
| 100 | € 0,07190 | € 7,19 |
| 500 | € 0,05538 | € 27,69 |
| 1 000 | € 0,05030 | € 50,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,04613 | € 92,26 |
| 4 000 | € 0,04269 | € 170,76 |
| 6 000 | € 0,04097 | € 245,82 |
| 10 000 | € 0,03907 | € 390,70 |
| 14 000 | € 0,03796 | € 531,44 |
| 20 000 | € 0,03689 | € 737,80 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

