68 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG680J50NT

DigiKey Part Number
4713-GMC31CG680J50NTTR-ND - Tape & Reel (TR)
4713-GMC31CG680J50NTCT-ND - Cut Tape (CT)
4713-GMC31CG680J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG680J50NT
Description
CAP1206 COG 68PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
68 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,12000€ 0,12
10€ 0,06800€ 0,68
50€ 0,04760€ 2,38
100€ 0,04130€ 4,13
500€ 0,03094€ 15,47
1 000€ 0,02775€ 27,75
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,02297€ 91,88
8 000€ 0,02120€ 169,60
12 000€ 0,02031€ 243,72
20 000€ 0,01933€ 386,60
28 000€ 0,01875€ 525,00
40 000€ 0,01820€ 728,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,12000
Unit Price with VAT:€ 0,14640