
GMC31CG4R7C50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG4R7C50NTTR-ND - Tape & Reel (TR) 4713-GMC31CG4R7C50NTCT-ND - Cut Tape (CT) 4713-GMC31CG4R7C50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG4R7C50NT |
Description | CAP1206 COG 4.7PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C479C5GACTU | KEMET | 4 114 | 399-C1206C479C5GACTUCT-ND | € 0,45000 | Parametric Equivalent |
| VJ1206A4R7CXAPW1BC | Vishay Vitramon | 21 718 | 720-VJ1206A4R7CXAPW1BCCT-ND | € 0,28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,14000 | € 1,40 |
| 50 | € 0,10160 | € 5,08 |
| 100 | € 0,08990 | € 8,99 |
| 500 | € 0,07012 | € 35,06 |
| 1 000 | € 0,06401 | € 64,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05485 | € 219,40 |
| 8 000 | € 0,05146 | € 411,68 |
| 12 000 | € 0,04975 | € 597,00 |
| 20 000 | € 0,04787 | € 957,40 |
| 28 000 | € 0,04677 | € 1 309,56 |
| 40 000 | € 0,04571 | € 1 828,40 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29280 |

