
GMC31CG3R9B100NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG3R9B100NTTR-ND - Tape & Reel (TR) 4713-GMC31CG3R9B100NTCT-ND - Cut Tape (CT) 4713-GMC31CG3R9B100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG3R9B100NT |
Description | CAP1206 COG 3.9PF .1PF 100V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,68000 | € 0,68 |
| 10 | € 0,43000 | € 4,30 |
| 50 | € 0,33060 | € 16,53 |
| 100 | € 0,30000 | € 30,00 |
| 500 | € 0,24848 | € 124,24 |
| 1 000 | € 0,23253 | € 232,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,20862 | € 834,48 |
| 8 000 | € 0,19973 | € 1 597,84 |
| 12 000 | € 0,19528 | € 2 343,36 |
| 20 000 | € 0,19034 | € 3 806,80 |
| 28 000 | € 0,18746 | € 5 248,88 |
| 40 000 | € 0,18468 | € 7 387,20 |
| Unit Price without VAT: | € 0,68000 |
|---|---|
| Unit Price with VAT: | € 0,82960 |

