3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG3R3B50NT

DigiKey Part Number
4713-GMC31CG3R3B50NTTR-ND - Tape & Reel (TR)
4713-GMC31CG3R3B50NTCT-ND - Cut Tape (CT)
4713-GMC31CG3R3B50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG3R3B50NT
Description
CAP1206 COG 3.3PF .1PF 50V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±0.1pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 970
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,42000€ 0,42
10€ 0,25800€ 2,58
50€ 0,19300€ 9,65
100€ 0,17300€ 17,30
500€ 0,13950€ 69,75
1 000€ 0,12915€ 129,15
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,11362€ 454,48
8 000€ 0,10786€ 862,88
12 000€ 0,10497€ 1 259,64
20 000€ 0,10176€ 2 035,20
28 000€ 0,09989€ 2 796,92
40 000€ 0,09809€ 3 923,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,42000
Unit Price with VAT:€ 0,51240