22 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG220J200NT

DigiKey Part Number
4713-GMC31CG220J200NTTR-ND - Tape & Reel (TR)
4713-GMC31CG220J200NTCT-ND - Cut Tape (CT)
4713-GMC31CG220J200NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG220J200NT
Description
CAP1206 COG 22PF 5% 100V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C220J2GACTUKEMET4 299399-C1206C220J2GACTUCT-ND€ 0,39000Parametric Equivalent
In-Stock: 3 900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,19000€ 0,19
10€ 0,11000€ 1,10
50€ 0,07880€ 3,94
100€ 0,06940€ 6,94
500€ 0,05332€ 26,66
1 000€ 0,04838€ 48,38
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,04100€ 164,00
8 000€ 0,03826€ 306,08
12 000€ 0,03689€ 442,68
20 000€ 0,03537€ 707,40
28 000€ 0,03448€ 965,44
40 000€ 0,03363€ 1 345,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,19000
Unit Price with VAT:€ 0,23180