
GMC21X7R474K10NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R474K10NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R474K10NTCT-ND - Cut Tape (CT) 4713-GMC21X7R474K10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R474K10NT |
Description | CAP0805 X7R .47UF 10% 10V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,07400 | € 0,74 |
| 50 | € 0,05180 | € 2,59 |
| 100 | € 0,04520 | € 4,52 |
| 500 | € 0,03398 | € 16,99 |
| 1 000 | € 0,03053 | € 30,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,02629 | € 78,87 |
| 6 000 | € 0,02422 | € 145,32 |
| 9 000 | € 0,02318 | € 208,62 |
| 15 000 | € 0,02203 | € 330,45 |
| 21 000 | € 0,02136 | € 448,56 |
| 30 000 | € 0,02071 | € 621,30 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15860 |

