
GMC21X7R331K200NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R331K200NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R331K200NTCT-ND - Cut Tape (CT) 4713-GMC21X7R331K200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R331K200NT |
Description | CAP0805 X7R 330PF 10% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,06500 | € 0,65 |
| 50 | € 0,04540 | € 2,27 |
| 100 | € 0,03940 | € 3,94 |
| 500 | € 0,02940 | € 14,70 |
| 1 000 | € 0,02634 | € 26,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02175 | € 87,00 |
| 8 000 | € 0,02005 | € 160,40 |
| 12 000 | € 0,01920 | € 230,40 |
| 20 000 | € 0,01826 | € 365,20 |
| 28 000 | € 0,01771 | € 495,88 |
| 40 000 | € 0,01718 | € 687,20 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

