
GMC21X7R106K6R3NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R106K6R3NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R106K6R3NTCT-ND - Cut Tape (CT) 4713-GMC21X7R106K6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R106K6R3NT |
Description | CAP0805 X7R 10UF 10% 6.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,08200 | € 0,82 |
| 50 | € 0,05820 | € 2,91 |
| 100 | € 0,05070 | € 5,07 |
| 500 | € 0,03844 | € 19,22 |
| 1 000 | € 0,03462 | € 34,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,03150 | € 63,00 |
| 4 000 | € 0,02894 | € 115,76 |
| 6 000 | € 0,02765 | € 165,90 |
| 10 000 | € 0,02623 | € 262,30 |
| 14 000 | € 0,02540 | € 355,60 |
| 20 000 | € 0,02460 | € 492,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

