
GMC21X5R226M16NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X5R226M16NTTR-ND - Tape & Reel (TR) 4713-GMC21X5R226M16NTCT-ND - Cut Tape (CT) 4713-GMC21X5R226M16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X5R226M16NT |
Description | CAP0805 X5R 22UF 20% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,11600 | € 1,16 |
| 100 | € 0,09540 | € 9,54 |
| 1 000 | € 0,07840 | € 78,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,07393 | € 147,86 |
| 4 000 | € 0,06970 | € 278,80 |
| 6 000 | € 0,06734 | € 404,04 |
| 10 000 | € 0,06449 | € 644,90 |
| 14 000 | € 0,06268 | € 877,52 |
| 20 000 | € 0,06082 | € 1 216,40 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

