
GMC21X5R225K10NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X5R225K10NTTR-ND - Tape & Reel (TR) 4713-GMC21X5R225K10NTCT-ND - Cut Tape (CT) 4713-GMC21X5R225K10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X5R225K10NT |
Description | CAP0805 X5R 2.2UF 10% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C225K8PAC7210 | KEMET | 10 000 | 399-C0805C225K8PAC7210CT-ND | € 0,35000 | Parametric Equivalent |
| C0805C225K8PACTU | KEMET | 4 097 | 399-C0805C225K8PACTUCT-ND | € 0,35000 | Parametric Equivalent |
| CC0805KKX5R6BB225 | YAGEO | 2 402 | 311-1862-1-ND | € 0,18000 | Parametric Equivalent |
| CC0805KRX5R6BB225 | YAGEO | 82 | 311-3425-1-ND | € 0,14000 | Parametric Equivalent |
| CGA4J2X5R1A225K125AA | TDK | 5 428 | 445-12640-1-ND | € 0,17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,06800 | € 0,68 |
| 50 | € 0,04760 | € 2,38 |
| 100 | € 0,04130 | € 4,13 |
| 500 | € 0,03094 | € 15,47 |
| 1 000 | € 0,02775 | € 27,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,02381 | € 71,43 |
| 6 000 | € 0,02189 | € 131,34 |
| 9 000 | € 0,02093 | € 188,37 |
| 15 000 | € 0,01986 | € 297,90 |
| 21 000 | € 0,01924 | € 404,04 |
| 30 000 | € 0,01864 | € 559,20 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

