10 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21X5R106M6R3NT

DigiKey Part Number
4713-GMC21X5R106M6R3NTTR-ND - Tape & Reel (TR)
4713-GMC21X5R106M6R3NTCT-ND - Cut Tape (CT)
4713-GMC21X5R106M6R3NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21X5R106M6R3NT
Description
CAP0805 X5R 10UF 20% 6.3V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C106M9PACTUKEMET114 424399-C0805C106M9PACTUCT-ND€ 0,55000Parametric Equivalent
CC0805MFX5R5BB106YAGEO20 00013-CC0805MFX5R5BB106CT-ND€ 0,33000Parametric Equivalent
JMK212ABJ106MD-TTaiyo Yuden3 333587-JMK212ABJ106MD-TCT-ND€ 0,13000Parametric Equivalent
In-Stock: 1 153
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,11000€ 0,11
10€ 0,06000€ 0,60
50€ 0,04200€ 2,10
100€ 0,03640€ 3,64
500€ 0,02706€ 13,53
1 000€ 0,02419€ 24,19
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,02184€ 43,68
4 000€ 0,01991€ 79,64
6 000€ 0,01894€ 113,64
10 000€ 0,01787€ 178,70
14 000€ 0,01724€ 241,36
20 000€ 0,01664€ 332,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,11000
Unit Price with VAT:€ 0,13420