
GMC21X5R105M50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X5R105M50NTTR-ND - Tape & Reel (TR) 4713-GMC21X5R105M50NTCT-ND - Cut Tape (CT) 4713-GMC21X5R105M50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X5R105M50NT |
Description | CAP0805 X5R 1UF 20% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,11400 | € 1,14 |
| 50 | € 0,08160 | € 4,08 |
| 100 | € 0,07190 | € 7,19 |
| 500 | € 0,05538 | € 27,69 |
| 1 000 | € 0,05030 | € 50,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,04613 | € 92,26 |
| 4 000 | € 0,04269 | € 170,76 |
| 6 000 | € 0,04097 | € 245,82 |
| 10 000 | € 0,03907 | € 390,70 |
| 14 000 | € 0,03796 | € 531,44 |
| 20 000 | € 0,03689 | € 737,80 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

