
GMC21CG820G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG820G50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG820G50NTCT-ND - Cut Tape (CT) 4713-GMC21CG820G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG820G50NT |
Description | CAP0805 COG 82PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,07900 | € 0,79 |
| 50 | € 0,05600 | € 2,80 |
| 100 | € 0,04900 | € 4,90 |
| 500 | € 0,03696 | € 18,48 |
| 1 000 | € 0,03327 | € 33,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02776 | € 111,04 |
| 8 000 | € 0,02571 | € 205,68 |
| 12 000 | € 0,02469 | € 296,28 |
| 20 000 | € 0,02355 | € 471,00 |
| 28 000 | € 0,02289 | € 640,92 |
| 40 000 | € 0,02225 | € 890,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

