
GMC21CG6R0C50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG6R0C50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG6R0C50NTCT-ND - Cut Tape (CT) 4713-GMC21CG6R0C50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG6R0C50NT |
Description | CAP0805 COG 6PF .25PF 50V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,10700 | € 1,07 |
| 50 | € 0,07660 | € 3,83 |
| 100 | € 0,06730 | € 6,73 |
| 500 | € 0,05166 | € 25,83 |
| 1 000 | € 0,04684 | € 46,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03962 | € 158,48 |
| 8 000 | € 0,03695 | € 295,60 |
| 12 000 | € 0,03561 | € 427,32 |
| 20 000 | € 0,03412 | € 682,40 |
| 28 000 | € 0,03326 | € 931,28 |
| 40 000 | € 0,03242 | € 1 296,80 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |

