6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG682J50NT

DigiKey Part Number
4713-GMC21CG682J50NTTR-ND - Tape & Reel (TR)
4713-GMC21CG682J50NTCT-ND - Cut Tape (CT)
4713-GMC21CG682J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG682J50NT
Description
CAP0805 COG 6800PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC21CG682J50NTCal-Chip Electronics, Inc.1 8654713-GMC21CG682J50NTCT-ND€ 0,17000Parametric Equivalent
0805N682J500CTWalsin Technology Corporation991292-1597-1-ND€ 0,13000Direct
KGM21ACG1H682JUKYOCERA AVX995478-KGM21ACG1H682JUCT-ND€ 0,52000Direct
C0805C682J5GEC7210KEMET10 853399-C0805C682J5GEC7210CT-ND€ 0,23000Parametric Equivalent
C0805C682J5GECTUKEMET1 754399-C0805C682J5GECTUCT-ND€ 0,23000Parametric Equivalent
In-Stock: 1 865
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,17000€ 0,17
10€ 0,09600€ 0,96
50€ 0,06820€ 3,41
100€ 0,05970€ 5,97
500€ 0,04564€ 22,82
1 000€ 0,04127€ 41,27
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,03590€ 107,70
6 000€ 0,03327€ 199,62
9 000€ 0,03196€ 287,64
15 000€ 0,03050€ 457,50
21 000€ 0,02965€ 622,65
30 000€ 0,02883€ 864,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,17000
Unit Price with VAT:€ 0,20740