56 pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG560G200NT

DigiKey Part Number
4713-GMC21CG560G200NTTR-ND - Tape & Reel (TR)
4713-GMC21CG560G200NTCT-ND - Cut Tape (CT)
4713-GMC21CG560G200NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG560G200NT
Description
CAP0805 COG 56PF 2% 200V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
56 pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,35000€ 0,35
10€ 0,20700€ 2,07
50€ 0,15380€ 7,69
100€ 0,13730€ 13,73
500€ 0,10934€ 54,67
1 000€ 0,10075€ 100,75
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,08785€ 351,40
8 000€ 0,08306€ 664,48
12 000€ 0,08066€ 967,92
20 000€ 0,07800€ 1 560,00
28 000€ 0,07644€ 2 140,32
40 000€ 0,07495€ 2 998,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,35000
Unit Price with VAT:€ 0,42700