51 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG510G50NT

DigiKey Part Number
4713-GMC21CG510G50NTTR-ND - Tape & Reel (TR)
4713-GMC21CG510G50NTCT-ND - Cut Tape (CT)
4713-GMC21CG510G50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG510G50NT
Description
CAP0805 COG 51PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
51 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 263
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,10000€ 0,10
10€ 0,05500€ 0,55
50€ 0,03820€ 1,91
100€ 0,03310€ 3,31
500€ 0,02452€ 12,26
1 000€ 0,02186€ 21,86
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,01791€ 71,64
8 000€ 0,01645€ 131,60
12 000€ 0,01571€ 188,52
20 000€ 0,01490€ 298,00
28 000€ 0,01443€ 404,04
40 000€ 0,01397€ 558,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,10000
Unit Price with VAT:€ 0,12200