4.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG4R7C100NTD

DigiKey Part Number
4713-GMC21CG4R7C100NTDTR-ND - Tape & Reel (TR)
4713-GMC21CG4R7C100NTDCT-ND - Cut Tape (CT)
4713-GMC21CG4R7C100NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG4R7C100NTD
Description
CAP0805 COG 4.7PF .25PF 100V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±0.25pF
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,16000€ 0,16
10€ 0,09300€ 0,93
50€ 0,06620€ 3,31
100€ 0,05800€ 5,80
500€ 0,04422€ 22,11
1 000€ 0,03996€ 39,96
2 500€ 0,03548€ 88,70
5 000€ 0,03278€ 163,90
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,03057€ 305,70
20 000€ 0,02874€ 574,80
30 000€ 0,02783€ 834,90
50 000€ 0,02682€ 1 341,00
70 000€ 0,02622€ 1 835,40
100 000€ 0,02565€ 2 565,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,16000
Unit Price with VAT:€ 0,19520