
GMC21CG470G200NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG470G200NTTR-ND - Tape & Reel (TR) 4713-GMC21CG470G200NTCT-ND - Cut Tape (CT) 4713-GMC21CG470G200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG470G200NT |
Description | CAP0805 COG 47PF 2% 200V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,69000 | € 0,69 |
| 10 | € 0,43800 | € 4,38 |
| 50 | € 0,33680 | € 16,84 |
| 100 | € 0,30580 | € 30,58 |
| 500 | € 0,25346 | € 126,73 |
| 1 000 | € 0,23728 | € 237,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,21301 | € 852,04 |
| 8 000 | € 0,20399 | € 1 631,92 |
| 12 000 | € 0,19947 | € 2 393,64 |
| 20 000 | € 0,19446 | € 3 889,20 |
| 28 000 | € 0,19153 | € 5 362,84 |
| 40 000 | € 0,18871 | € 7 548,40 |
| Unit Price without VAT: | € 0,69000 |
|---|---|
| Unit Price with VAT: | € 0,84180 |

