47 pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG470G200NT

DigiKey Part Number
4713-GMC21CG470G200NTTR-ND - Tape & Reel (TR)
4713-GMC21CG470G200NTCT-ND - Cut Tape (CT)
4713-GMC21CG470G200NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG470G200NT
Description
CAP0805 COG 47PF 2% 200V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,69000€ 0,69
10€ 0,43800€ 4,38
50€ 0,33680€ 16,84
100€ 0,30580€ 30,58
500€ 0,25346€ 126,73
1 000€ 0,23728€ 237,28
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,21301€ 852,04
8 000€ 0,20399€ 1 631,92
12 000€ 0,19947€ 2 393,64
20 000€ 0,19446€ 3 889,20
28 000€ 0,19153€ 5 362,84
40 000€ 0,18871€ 7 548,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,69000
Unit Price with VAT:€ 0,84180