
GMC21CG390G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG390G50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG390G50NTCT-ND - Cut Tape (CT) 4713-GMC21CG390G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG390G50NT |
Description | CAP0805 COG 39PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,08500 | € 0,85 |
| 50 | € 0,06020 | € 3,01 |
| 100 | € 0,05260 | € 5,26 |
| 500 | € 0,03990 | € 19,95 |
| 1 000 | € 0,03597 | € 35,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03011 | € 120,44 |
| 8 000 | € 0,02793 | € 223,44 |
| 12 000 | € 0,02685 | € 322,20 |
| 20 000 | € 0,02564 | € 512,80 |
| 28 000 | € 0,02494 | € 698,32 |
| 40 000 | € 0,02426 | € 970,40 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |

