39 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG390G100NT

DigiKey Part Number
4713-GMC21CG390G100NTTR-ND - Tape & Reel (TR)
4713-GMC21CG390G100NTCT-ND - Cut Tape (CT)
4713-GMC21CG390G100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG390G100NT
Description
CAP0805 COG 39PF 2% 100V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
39 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,22000€ 0,22
10€ 0,13200€ 1,32
50€ 0,09520€ 4,76
100€ 0,08410€ 8,41
500€ 0,06534€ 32,67
1 000€ 0,05955€ 59,55
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,05087€ 203,48
8 000€ 0,04765€ 381,20
12 000€ 0,04604€ 552,48
20 000€ 0,04425€ 885,00
28 000€ 0,04321€ 1 209,88
40 000€ 0,04220€ 1 688,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,22000
Unit Price with VAT:€ 0,26840