
GMC21CG332G25NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG332G25NTTR-ND - Tape & Reel (TR) 4713-GMC21CG332G25NTCT-ND - Cut Tape (CT) 4713-GMC21CG332G25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG332G25NT |
Description | CAP0805 COG 3300PF 2% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±2% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,56000 | € 0,56 |
| 10 | € 0,35000 | € 3,50 |
| 50 | € 0,26660 | € 13,33 |
| 100 | € 0,24090 | € 24,09 |
| 500 | € 0,19746 | € 98,73 |
| 1 000 | € 0,18403 | € 184,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,16744 | € 502,32 |
| 6 000 | € 0,15931 | € 955,86 |
| 9 000 | € 0,15525 | € 1 397,25 |
| 15 000 | € 0,15074 | € 2 261,10 |
| 21 000 | € 0,14810 | € 3 110,10 |
| 30 000 | € 0,14556 | € 4 366,80 |
| Unit Price without VAT: | € 0,56000 |
|---|---|
| Unit Price with VAT: | € 0,68320 |

