33 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG330J100NT

DigiKey Part Number
4713-GMC21CG330J100NTTR-ND - Tape & Reel (TR)
4713-GMC21CG330J100NTCT-ND - Cut Tape (CT)
4713-GMC21CG330J100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG330J100NT
Description
CAP0805 COG 33PF 5% 100V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012007079Würth Elektronik3732-12225-1-ND€ 0,10000Parametric Equivalent
CC0805JPNPO0BN330YAGEO76 16613-CC0805JPNPO0BN330CT-ND€ 0,10000Parametric Equivalent
CC0805JRNPO0BN330YAGEO1 613311-1844-1-ND€ 0,10000Parametric Equivalent
VJ0805A330JXBCW1BCVishay Vitramon3 712720-VJ0805A330JXBCW1BCCT-ND€ 0,15000Parametric Equivalent
In-Stock: 2 900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,12000€ 0,12
10€ 0,06500€ 0,65
50€ 0,04540€ 2,27
100€ 0,03940€ 3,94
500€ 0,02940€ 14,70
1 000€ 0,02634€ 26,34
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,02175€ 87,00
8 000€ 0,02005€ 160,40
12 000€ 0,01920€ 230,40
20 000€ 0,01826€ 365,20
28 000€ 0,01771€ 495,88
40 000€ 0,01718€ 687,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,12000
Unit Price with VAT:€ 0,14640