
GMC21CG2R0B50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG2R0B50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG2R0B50NTCT-ND - Cut Tape (CT) 4713-GMC21CG2R0B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG2R0B50NT |
Description | CAP0805 COG 2PF .1PF 50V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.1pF | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 10 | € 0,09500 | € 0,95 |
| 50 | € 0,06800 | € 3,40 |
| 100 | € 0,05950 | € 5,95 |
| 500 | € 0,04542 | € 22,71 |
| 1 000 | € 0,04108 | € 41,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03458 | € 138,32 |
| 8 000 | € 0,03216 | € 257,28 |
| 12 000 | € 0,03095 | € 371,40 |
| 20 000 | € 0,02962 | € 592,40 |
| 28 000 | € 0,02883 | € 807,24 |
| 40 000 | € 0,02808 | € 1 123,20 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20740 |

