
GMC21CG121G100NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG121G100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG121G100NTCT-ND - Cut Tape (CT) 4713-GMC21CG121G100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG121G100NT |
Description | CAP0805 COG 120PF 2% 100V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,19700 | € 1,97 |
| 50 | € 0,14560 | € 7,28 |
| 100 | € 0,12990 | € 12,99 |
| 500 | € 0,10320 | € 51,60 |
| 1 000 | € 0,09496 | € 94,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,08262 | € 330,48 |
| 8 000 | € 0,07804 | € 624,32 |
| 12 000 | € 0,07574 | € 908,88 |
| 20 000 | € 0,07320 | € 1 464,00 |
| 28 000 | € 0,07171 | € 2 007,88 |
| 40 000 | € 0,07028 | € 2 811,20 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,40260 |

