12 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG120G100NTD

DigiKey Part Number
4713-GMC21CG120G100NTDTR-ND - Tape & Reel (TR)
4713-GMC21CG120G100NTDCT-ND - Cut Tape (CT)
4713-GMC21CG120G100NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG120G100NTD
Description
CAP0805 COG 12PF 2% 100V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,36000€ 0,36
10€ 0,21800€ 2,18
50€ 0,16180€ 8,09
100€ 0,14450€ 14,45
500€ 0,11546€ 57,73
1 000€ 0,10649€ 106,49
2 500€ 0,09704€ 242,60
5 000€ 0,09133€ 456,65
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,08664€ 866,40
20 000€ 0,08278€ 1 655,60
30 000€ 0,08085€ 2 425,50
50 000€ 0,07870€ 3 935,00
70 000€ 0,07745€ 5 421,50
100 000€ 0,07624€ 7 624,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,36000
Unit Price with VAT:€ 0,43920