New Product
4.7 µF ±20% 16V Ceramic Capacitor X7S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7S475M16NT

DigiKey Part Number
4713-GMC10X7S475M16NTTR-ND - Tape & Reel (TR)
4713-GMC10X7S475M16NTCT-ND - Cut Tape (CT)
4713-GMC10X7S475M16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7S475M16NT
Description
CAP0603 X7S 4.7UF 20% 16V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 16V Ceramic Capacitor X7S 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,26000€ 0,26
10€ 0,15400€ 1,54
50€ 0,11220€ 5,61
100€ 0,09940€ 9,94
500€ 0,07794€ 38,97
1 000€ 0,07130€ 71,30
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,06136€ 245,44
8 000€ 0,05767€ 461,36
12 000€ 0,05583€ 669,96
20 000€ 0,05378€ 1 075,60
28 000€ 0,05258€ 1 472,24
40 000€ 0,05143€ 2 057,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,26000
Unit Price with VAT:€ 0,31720