
GMC10X7R274K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R274K16NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R274K16NTCT-ND - Cut Tape (CT) 4713-GMC10X7R274K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R274K16NT |
Description | CAP0603 X7R .27UF 10% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,08200 | € 0,82 |
| 50 | € 0,05760 | € 2,88 |
| 100 | € 0,05030 | € 5,03 |
| 500 | € 0,03806 | € 19,03 |
| 1 000 | € 0,03428 | € 34,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02864 | € 114,56 |
| 8 000 | € 0,02655 | € 212,40 |
| 12 000 | € 0,02550 | € 306,00 |
| 20 000 | € 0,02434 | € 486,80 |
| 28 000 | € 0,02366 | € 662,48 |
| 40 000 | € 0,02301 | € 920,40 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

