2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R222K50NTD

DigiKey Part Number
4713-GMC10X7R222K50NTDTR-ND - Tape & Reel (TR)
4713-GMC10X7R222K50NTDCT-ND - Cut Tape (CT)
4713-GMC10X7R222K50NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R222K50NTD
Description
CAP0603 X7R 2200PF 10% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03400€ 0,34
50€ 0,02320€ 1,16
100€ 0,02010€ 2,01
500€ 0,01444€ 7,22
1 000€ 0,01273€ 12,73
2 500€ 0,01094€ 27,35
5 000€ 0,00986€ 49,30
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00897€ 89,70
20 000€ 0,00824€ 164,80
30 000€ 0,00788€ 236,40
50 000€ 0,00748€ 374,00
70 000€ 0,00724€ 506,80
100 000€ 0,00701€ 701,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760