
GMC10X7R152J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R152J100NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R152J100NTCT-ND - Cut Tape (CT) 4713-GMC10X7R152J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R152J100NT |
Description | CAP0603 X7R 1500PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C152J1RACTU | KEMET | 7 566 | 399-C0603C152J1RACTUCT-ND | € 0,35000 | Parametric Equivalent |
| CC0603JRX7R0BB152 | YAGEO | 13 266 | 311-3985-1-ND | € 0,13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,09000 | € 0,90 |
| 50 | € 0,06420 | € 3,21 |
| 100 | € 0,05630 | € 5,63 |
| 500 | € 0,04278 | € 21,39 |
| 1 000 | € 0,03864 | € 38,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03244 | € 129,76 |
| 8 000 | € 0,03014 | € 241,12 |
| 12 000 | € 0,02899 | € 347,88 |
| 20 000 | € 0,02771 | € 554,20 |
| 28 000 | € 0,02697 | € 755,16 |
| 40 000 | € 0,02625 | € 1 050,00 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19520 |

