
GMC10X7R105M25NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R105M25NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R105M25NTCT-ND - Cut Tape (CT) 4713-GMC10X7R105M25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R105M25NT |
Description | CAP0603 X7R 1UF 20% 25V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E1X7R1E105M080AE | TDK | 26 751 | 445-173717-1-ND | € 0,21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,05100 | € 0,51 |
| 50 | € 0,03540 | € 1,77 |
| 100 | € 0,03060 | € 3,06 |
| 500 | € 0,02256 | € 11,28 |
| 1 000 | € 0,02008 | € 20,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01639 | € 65,56 |
| 8 000 | € 0,01502 | € 120,16 |
| 12 000 | € 0,01434 | € 172,08 |
| 20 000 | € 0,01358 | € 271,60 |
| 28 000 | € 0,01314 | € 367,92 |
| 40 000 | € 0,01271 | € 508,40 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

