10000 pF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R103M25NT

DigiKey Part Number
4713-GMC10X7R103M25NTTR-ND - Tape & Reel (TR)
4713-GMC10X7R103M25NTCT-ND - Cut Tape (CT)
4713-GMC10X7R103M25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R103M25NT
Description
CAP0603 X7R .01UF 20% 25V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C103K5RACTUKEMET5 746 651399-C0603C103K5RACTUCT-ND€ 0,08000Similar
C0603C103M3RACTUKEMET86 386399-C0603C103M3RACTUCT-ND€ 0,08000Parametric Equivalent
CC0603MRX7R8BB103YAGEO5 039311-4108-1-ND€ 0,08000Parametric Equivalent
In-Stock: 2 740
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02000€ 0,20
50€ 0,01320€ 0,66
100€ 0,01130€ 1,13
500€ 0,00794€ 3,97
1 000€ 0,00690€ 6,90
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,00537€ 21,48
8 000€ 0,00481€ 38,48
12 000€ 0,00452€ 54,24
20 000€ 0,00421€ 84,20
28 000€ 0,00403€ 112,84
40 000€ 0,00385€ 154,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760