
GMC10X7R100J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R100J100NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R100J100NTCT-ND - Cut Tape (CT) 4713-GMC10X7R100J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R100J100NT |
Description | CAP0603 X7R 10PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,14300 | € 1,43 |
| 50 | € 0,10360 | € 5,18 |
| 100 | € 0,09150 | € 9,15 |
| 500 | € 0,07142 | € 35,71 |
| 1 000 | € 0,06523 | € 65,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05594 | € 223,76 |
| 8 000 | € 0,05250 | € 420,00 |
| 12 000 | € 0,05077 | € 609,24 |
| 20 000 | € 0,04886 | € 977,20 |
| 28 000 | € 0,04774 | € 1 336,72 |
| 40 000 | € 0,04666 | € 1 866,40 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

