
GMC10X6S226M6R3NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X6S226M6R3NTTR-ND - Tape & Reel (TR) 4713-GMC10X6S226M6R3NTCT-ND - Cut Tape (CT) 4713-GMC10X6S226M6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X6S226M6R3NT |
Description | CAP0603 X6S 22UF 20% 6.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,14300 | € 1,43 |
| 50 | € 0,10360 | € 5,18 |
| 100 | € 0,09150 | € 9,15 |
| 500 | € 0,07142 | € 35,71 |
| 1 000 | € 0,06523 | € 65,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05594 | € 223,76 |
| 8 000 | € 0,05250 | € 420,00 |
| 12 000 | € 0,05077 | € 609,24 |
| 20 000 | € 0,04886 | € 977,20 |
| 28 000 | € 0,04774 | € 1 336,72 |
| 40 000 | € 0,04666 | € 1 866,40 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

