0.68 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X5R684M10NT

DigiKey Part Number
4713-GMC10X5R684M10NTTR-ND - Tape & Reel (TR)
4713-GMC10X5R684M10NTCT-ND - Cut Tape (CT)
4713-GMC10X5R684M10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X5R684M10NT
Description
CAP0603 X5R .68UF 20% 10V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.68 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,13000€ 0,13
10€ 0,07300€ 0,73
50€ 0,05160€ 2,58
100€ 0,04500€ 4,50
500€ 0,03382€ 16,91
1 000€ 0,03039€ 30,39
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,02526€ 101,04
8 000€ 0,02335€ 186,80
12 000€ 0,02240€ 268,80
20 000€ 0,02135€ 427,00
28 000€ 0,02073€ 580,44
40 000€ 0,02013€ 805,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,13000
Unit Price with VAT:€ 0,15860