
GMC10X5R474K25NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X5R474K25NTTR-ND - Tape & Reel (TR) 4713-GMC10X5R474K25NTCT-ND - Cut Tape (CT) 4713-GMC10X5R474K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X5R474K25NT |
Description | CAP0603 X5R .47UF 10% 25V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,06700 | € 0,67 |
| 50 | € 0,04700 | € 2,35 |
| 100 | € 0,04090 | € 4,09 |
| 500 | € 0,03056 | € 15,28 |
| 1 000 | € 0,02739 | € 27,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02267 | € 90,68 |
| 8 000 | € 0,02091 | € 167,28 |
| 12 000 | € 0,02003 | € 240,36 |
| 20 000 | € 0,01906 | € 381,20 |
| 28 000 | € 0,01849 | € 517,72 |
| 40 000 | € 0,01795 | € 718,00 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

