
GMC10X5R106M35NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X5R106M35NTTR-ND - Tape & Reel (TR) 4713-GMC10X5R106M35NTCT-ND - Cut Tape (CT) 4713-GMC10X5R106M35NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X5R106M35NT |
Description | CAP0603 X5R 10UF 20% 35V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,15800 | € 1,58 |
| 50 | € 0,11520 | € 5,76 |
| 100 | € 0,10220 | € 10,22 |
| 500 | € 0,08018 | € 40,09 |
| 1 000 | € 0,07341 | € 73,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,06325 | € 253,00 |
| 8 000 | € 0,05948 | € 475,84 |
| 12 000 | € 0,05759 | € 691,08 |
| 20 000 | € 0,05549 | € 1 109,80 |
| 28 000 | € 0,05427 | € 1 519,56 |
| 40 000 | € 0,05309 | € 2 123,60 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31720 |

