
GMC10X5R105M6R3NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X5R105M6R3NTTR-ND - Tape & Reel (TR) 4713-GMC10X5R105M6R3NTCT-ND - Cut Tape (CT) 4713-GMC10X5R105M6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X5R105M6R3NT |
Description | CAP0603 X5R 1UF 20% 6.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03400 | € 0,34 |
| 50 | € 0,02320 | € 1,16 |
| 100 | € 0,02010 | € 2,01 |
| 500 | € 0,01444 | € 7,22 |
| 1 000 | € 0,01273 | € 12,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01018 | € 40,72 |
| 8 000 | € 0,00924 | € 73,92 |
| 12 000 | € 0,00877 | € 105,24 |
| 20 000 | € 0,00824 | € 164,80 |
| 28 000 | € 0,00794 | € 222,32 |
| 40 000 | € 0,00764 | € 305,60 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

