
GMC10CGR75C50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CGR75C50NTTR-ND - Tape & Reel (TR) 4713-GMC10CGR75C50NTCT-ND - Cut Tape (CT) 4713-GMC10CGR75C50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CGR75C50NT |
Description | CAP0603 COG .75PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.75 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,05500 | € 0,55 |
| 50 | € 0,03840 | € 1,92 |
| 100 | € 0,03330 | € 3,33 |
| 500 | € 0,02466 | € 12,33 |
| 1 000 | € 0,02201 | € 22,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01804 | € 72,16 |
| 8 000 | € 0,01656 | € 132,48 |
| 12 000 | € 0,01583 | € 189,96 |
| 20 000 | € 0,01501 | € 300,20 |
| 28 000 | € 0,01453 | € 406,84 |
| 40 000 | € 0,01407 | € 562,80 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12200 |

